需要更多?
数量 | 价钱 (含税) |
---|---|
3+ | CNY402.310 (CNY454.6103) |
产品信息
产品概述
The MA240019 Plug In Module is small circuit board used with the Explorer 16 Development Board (DM240001) to evaluate PIC24FJ64GB004 MCU. The PIC24FJ64GB004 is a 44 pin device with USB On-The-Go (OTG), nanoWatt XLP Technology and Peripheral Pin Select (PPS) features. Due to the flexibility allowed by the PPS feature, the 44 pin device is capable of performing all of the base functions on the 100 pin Explorer 16 board. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily In addition, the PIM is compatible with most of the PICtail Plus daughter boards for the Explorer 16, including the USB PICtail Plus Daughter Board (AC164131).
- Up to 16MIPS performance
- JTAG boundary scan and flash memory program support
- Fail safe clock monitor allows safe shutdown if clock fails
- 2 UART modules with LIN and IrDA support, 4 deep FIFO
- 2 SPI modules with 8 deep FIFO
- Two I2C modules
- Peripheral pin select for remapping digital peripherals to I/O
- Charge Time Measurement Unit (CTMU) for capacitive touch interface
- Full speed USB operation in Device mode
警告
该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
注释
仅限90天保修, 保修期到期后, 必须经过Microchip处理
技术规格
Microchip
PIC24
PIC24FJxxGBxxx
插入式模块44引脚 PIC24FJ64GB004 MCU样片
No SVHC (25-Jun-2025)
PIC
PIC24F
PIC24 Explorer 16开发板
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书