需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY198.780 (CNY224.6214) |
产品信息
产品概述
PIC24FJ64GU205 general purpose Plug-in Module (PIM) is designed to demonstrate the capabilities of the PIC24FJ64GP205 and PIC24FJ64GU205 family using the Explorer 16/32 Development Board (DM240001-2). All the pins from the device are mapped directly to the PIM connector (100-Pin ICE). The usage of this PIM with the Explorer 16/32 Development Board (DM240001-2) requires an external debugger with support for PIC24FJ64GU205, which includes MPLAB® ICD 4 (DV164045), PICkit 4 (PG164140), or Snap (PG164140) In-Circuit Debuggers/Programmers. This PIM is not supported by the on-board debugger of the Explorer 16/32 Development Board (DM240001-2).
技术规格
Microchip
PIC24
PIC24FJxxGUxxx
插入式模块PIC24FJ64GU205/PIC24FJ64GU205
No SVHC (25-Jun-2025)
PIC
PIC24FJ64GU205, PIC24FJ64GU205
Microchip Explorer 16/32开发板 (DM240001-2)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书