2 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY500.460 (CNY565.5198) |
产品信息
产品概述
EV97U97A is a dsPIC33C Touch-CAN-LIN curiosity development board that can be used for evaluating dsPIC33C Digital Signal Controller (DSC) features and prototyping applications. The onboard touch buttons and slider, and QT Touch extension boards interfaced via the XPLAINED PRO connector simplify the evaluation of different capacitive touch use cases. The onboard transceivers and level shifters enable the prototyping of applications requiring CAN/CAN-FD, LIN, and SENT communication. Designed to take full advantage of Microchip’s MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the touch functionalities using the dsPIC33C DSC family.
- Featuring ISO 26262-compliant dsPIC33CK1024MP710 DSC with up to 1MB flash, 100-pins
- On-board touch buttons and slider for evaluating touch functions
- 2x XPLAINED PRO connectors to interface QT Touch extension boards and BIST XPRO extension kit
- On-board CAN/CAN-FD transceiver and LIN transceiver
- Supports SENT communication with level shifter pads
- Integrated PICkit™ On-Board (PKOB) 4 programmer/debugger
- 3x general purpose green indicator LEDs, 3x general purpose pushbuttons
- 1x MCLR reset pushbutton, 10k potentiometer, USB to UART interface
技术规格
Microchip
dsPIC33CK1024MPxxx
dsPIC33
Curiosity Development Board dsPIC33CK1024MP710-I/PT
No SVHC (25-Jun-2025)
16位
dsPIC
dsPIC33CK1024MP710-I/PT
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书