需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,994.230 (CNY2,253.4799) |
产品信息
产品概述
AGLN-NANO-KIT is a IGLOO nano starter kit. It provides a simple board with IGLOO nano AGLN250 device in the VQG100 package, Libero ® System on Chip (SoC), and a low-cost programming stick (LCPS) for in-system programming. The IGLOO nano Starter Kit is fully RoHS-compliant and enables you to quickly evaluate IGLOO family and prototype your design. Since IGLOO nano device is footprint-compatible with ProASIC3 nano devices, this kit can also be used to prototype designs for ProASIC3 nano, as well as the low-power leader of IGLOO nano.
- Detailed current monitoring capabilities of the industry's lowest power FPGAs
- Development with Microchip's flash freeze technology
- Easy experimentation with ISP, device serialization, and FlashLock on-chip system security
- USB-to-UART interface for HyperTerminal on PC connected to board
- On-board voltage regulation, enabling independent I/O bank voltages
内容
IGLOO nano evaluation board with AGLN250V2-VQG100, Low-cost programming stick, USB 2.0 high-speed cables, Quickstart card.
技术规格
Microchip
IGLOO
-
评估板 AGLN250V2-VQG100,编程棒,USB 2.0 高速电缆,快速入门卡
No SVHC (25-Jun-2025)
-
FPGA
AGLN250V2-VQG100
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书