需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY6,976.080 (CNY7,882.9704) |
产品信息
产品概述
LIFCL-PCIEB-EVN is a CrossLink-NX PCIe bridge board designed as a connectivity development platform to enable rapid bridging of multiple I/O standards to PCIe. Supporting a wide range of interface combinations—such as MIPI, SGMII, RGMII, USB3, and GPIO/I²C/MDIO—to PCIe, the board facilitates both endpoint and root port PCIe configurations. It features essential components for embedded development including DDR3, Ethernet, UART, ADC, and SPI Flash, making it ideal for prototyping and system integration. This board is especially useful for engineers developing proof-of-concept designs, with downloadable demos and reference designs for PCIe, SGMII, DDR3, soft error correction (SEC), and D-PHY-based camera/display interfaces available from the Lattice Solutions page to accelerate development timelines.
- Features Lattice CrossLink-NX FPGA (LIFCL-40-9BG400C)
- Supports PCIe Gen2 with both Endpoint and Root Port configurations
- Integrated MIPI CSI-2 camera interface for imaging applications
- Includes SFP port supporting SGMII for high-speed networking
- Equipped with 1 Gbit DDR3 onboard memory for efficient data handling
- 512Mbit SPI flash with quad read feature for fast access and configuration
- Multiple reference clock sources, 3-digit 7-segment display, and 5-position DIP switch
- Compatible with Lattice Radiant® software for programming and development
内容
CrossLink-NX PCIe bridge board pre-loaded with the demo design, 12V AC/DC power adapter and international plug adapters, Cables (USB-B (mini) cable for programming FPGA through a PC, USB 3.0cable for USB 3.0 controller programming, Ethernet cable for RGMII testing), PCIe bracket, Quick start guide with Lattice Radiant software download information.
技术规格
Lattice Semiconductor
CrossLink-NX
-
分线板 LIFCL-40-8BG400C/ES2,带演示程序、电源/插头适配器、USB/Enet 线缆、支架、带软件的手册
No SVHC (25-Jun-2025)
-
FPGA
LIFCL-40-8BG400C/ES2
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书