有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY297.270 (CNY335.9151) |
产品信息
产品概述
The ATQT1-XPRO is an extension board that enables evaluation of self and mutual capacitance mode using the Peripheral Touch Controller (PTC) module. The kit shows how easy it is to design a capacitive touch board solution for the PTC without the need for any external components. Xplained Pro Extension Kit is a set of two extension boards designed specifically for Xplained Pro MCU boards featuring a MCU with a built-in peripheral touch controller. The extension boards can be used to explore the touch functions on the PTC module in both mutual capacitance (MC) mode and self-capacitance (SC) mode. The platform consists of a series of Microcontroller (MCU) boards and extension boards that are integrated with Atmel Studio, have Atmel Software Framework (ASF) drivers and demo code.
内容
Xplained Pro Extension board, Two Xplained Pro boards.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Atmel
ARM
-
SAMD20 MCU
-
8/32位
Cortex-M0+
SAMD20
2块Xplained Pro板
No SVHC (25-Jun-2025)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书