需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY346.720 (CNY391.7936) |
25+ | CNY316.580 (CNY357.7354) |
50+ | CNY297.180 (CNY335.8134) |
产品信息
产品概述
Enhance the structural integrity of your plastic assemblies with this MP015404 100-pack of M6 Moulded-In Blind Threaded Brass Inserts. Crafted from high-quality Cu C3604 brass and finished with passivation for improved corrosion resistance, these inserts are designed for mould-in installation, providing robust, long-lasting threaded connections. Ideal for lightweight applications, these inserts offer a lead-free alternative to stainless steel, making them perfect for environmentally conscious designs. The blind-threaded design ensures screws do not pass completely through the component, maintaining a clean and sealed finish — ideal for electronics, enclosures, and precision devices.
- Delivers excellent mechanical properties, machinability, and resistance to wear and deformation.
- Offers a safe, eco-friendly solution to traditional metal inserts — suitable for RoHS-compliant applications.
- Increases corrosion resistance and surface durability, extending service life even in challenging environments.
- Prevents screws from penetrating fully through plastic parts — ideal for sealed, aesthetic, or functional enclosures.
- Designed specifically for lightweight assemblies where durable threads are required without added bulk.
- Withstands repeated fastening cycles while resisting pull-out, stripping, and vibration.
- Embedded during plastic injection moulding, creating a permanent, high-retention bond with the component.
- Suitable for use in electronics housings, automotive plastic parts, custom enclosures, appliances, and 3D printed assemblies.
技术规格
黄铜
-
9mm
Multicomp Pro Threaded Inserts
M6
13.49mm
-
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书