打印页面
图片仅用于图解说明,详见产品说明。
100 有货
需要更多?
100 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY196.810 (CNY222.3953) |
25+ | CNY179.770 (CNY203.1401) |
50+ | CNY168.740 (CNY190.6762) |
包装规格:每组 100
最低: 1
多件: 1
CNY196.81 (CNY222.40 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP015406
库存编号4655264
技术数据表
紧固件材料黄铜
螺纹尺寸 - 公制M4
螺纹尺寸 - 英制-
主体长度7.95mm
外径5.75mm
壁厚-最小-
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
Achieve strong, reliable threading in plastic components with this MP015406 100-pack of M4 Press-In Thru Threaded Brass Inserts. Made from durable brass and treated with a passivated finish, these inserts provide excellent corrosion resistance and long-term mechanical strength. Designed for lightweight designs, these inserts are a lead-free alternative to stainless steel, making them ideal for environmentally responsible and RoHS-compliant applications. The blind-end design effectively prevents plastic intrusion into the threads during installation, ensuring clean, precise fastening every time.
- Offers excellent durability, thermal conductivity, and resistance to wear and deformation.
- A safe, RoHS-compliant alternative to stainless steel — ideal for sustainable manufacturing.
- Improves surface corrosion resistance for longer service life, even in harsh environments.
- Prevents plastic flow into threads during installation, preserving internal thread integrity.
- Allows bolts or screws to pass completely through when needed — suitable for multi-part assemblies.
- Perfect for use in plastics where minimizing weight while maximizing fastening strength is key.
- Simple post-mould insertion process — no need for heat or ultrasonic welding.
- Ideal for plastic enclosures, electronics, consumer devices, 3D printed parts, and light industrial components.
技术规格
紧固件材料
黄铜
螺纹尺寸 - 英制
-
外径
5.75mm
产品范围
Multicomp Pro Threaded Inserts
螺纹尺寸 - 公制
M4
主体长度
7.95mm
壁厚-最小
-
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.00068