打印页面
图片仅用于图解说明,详见产品说明。
97 有货
需要更多?
97 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY104.220 (CNY117.7686) |
25+ | CNY88.650 (CNY100.1745) |
50+ | CNY84.420 (CNY95.3946) |
包装规格:每组 100
最低: 1
多件: 1
CNY104.22 (CNY117.77 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP015400
库存编号4655258
技术数据表
紧固件材料铜
螺纹尺寸 - 公制M3
螺纹尺寸 - 英制-
主体长度7.13mm
外径4.78mm
壁厚-最小-
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
Enhance the strength and reliability of your plastic assemblies with this MP015400 100-pack of M3 Moulded-In Blind Threaded Brass Inserts. Engineered from Cu C3604 brass and finished with passivation for added corrosion resistance, these inserts are ideal for lightweight design applications requiring strong, reusable threads. The blind-hole design ensures a clean finish by preventing fasteners from passing through the full thickness of the material.
- Made from Cu C3604 brass for excellent mechanical strength and durability.
- Provides a safer, lead-free alternative—ideal for compliant and eco-conscious designs.
- Improves corrosion resistance and enhances the longevity of the insert in demanding environments.
- Closed at one end to prevent over-penetration of screws—ideal for aesthetic or sealed applications.
- Perfect for lightweight product designs, including compact enclosures and plastic structural parts.
- Offers strong, reusable threads in plastics—resistant to stripping, loosening, and pull-out.
- Designed to be moulded-in during the plastic injection process, ensuring a secure, permanent bond.
- Ideal for electronics housings, consumer devices, automotive parts, 3D printed models, and more.
技术规格
紧固件材料
铜
螺纹尺寸 - 英制
-
外径
4.78mm
产品范围
Multicomp Pro Threaded Inserts
螺纹尺寸 - 公制
M3
主体长度
7.13mm
壁厚-最小
-
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.0008