打印页面
图片仅用于图解说明,详见产品说明。
91 有货
需要更多?
91 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY150.020 (CNY169.5226) |
25+ | CNY136.920 (CNY154.7196) |
50+ | CNY128.550 (CNY145.2615) |
包装规格:每组 100
最低: 1
多件: 1
CNY150.02 (CNY169.52 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号MP015402
库存编号4655260
技术数据表
紧固件材料铜
螺纹尺寸 - 公制M4
螺纹尺寸 - 英制-
主体长度8.73mm
外径6.5mm
壁厚-最小-
SVHC(高度关注物质)No SVHC (07-Nov-2024)
产品概述
Upgrade your plastic assemblies with this MP015402 100-pack of M4 Moulded-In Blind Threaded Brass Inserts, designed for secure, high-strength threading in lightweight components. Manufactured from Cu C3604 brass and finished with passivation, these inserts provide excellent corrosion resistance and long-term durability. Perfect for injection-moulded parts, the blind-hole design prevents full screw penetration—ideal for clean finishes and sealed enclosures. Offering a lead-free alternative to stainless steel inserts, they are well-suited for environmentally responsible, RoHS-compliant designs across electronics, automotive, and industrial applications.
- Delivers excellent mechanical strength, wear resistance, and machinability.
- Offers a safe, lead-free alternative—ideal for environmentally regulated and health-conscious designs.
- Enhances surface protection against oxidation and extends service life in demanding conditions.
- Closed-end insert prevents screws from passing through, ensuring a clean, flush appearance.
- Perfect for plastic components where reducing weight is critical without compromising strength.
- Prevents thread stripping and loosening, even under repeated fastening cycles.
- Designed to be embedded directly during the plastic moulding process for maximum retention.
- Suitable for use in electronics housings, plastic enclosures, automotive fittings, and custom 3D printed parts.
技术规格
紧固件材料
铜
螺纹尺寸 - 英制
-
外径
6.5mm
产品范围
Multicomp Pro Threaded Inserts
螺纹尺寸 - 公制
M4
主体长度
8.73mm
壁厚-最小
-
SVHC(高度关注物质)
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (07-Nov-2024)
下载产品合规证书
产品合规证书
重量(千克):.00173