打印页面

图片仅用于图解说明,详见产品说明。
35,280 有货
需要更多?
35280 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
10+ | CNY1.240 (CNY1.4012) |
250+ | CNY1.170 (CNY1.3221) |
500+ | CNY1.100 (CNY1.243) |
1000+ | CNY1.080 (CNY1.2204) |
5000+ | CNY1.060 (CNY1.1978) |
包装规格:每个
最低: 10
多件: 10
CNY12.40 (CNY14.01 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号CB3
库存编号4073229
技术数据表
间隔柱材料陶瓷
全长5mm
外径5mm
内径2.5mm
间隔柱类型圆
产品范围Multicomp Ceramic Bead Spacers
SVHC(高度关注物质)No SVHC (19-Jan-2021)
产品概述
CB3 ceramic spacer is a high-quality, precision-engineered component designed for use in various electrical and mechanical applications. With a 2.5mm internal diameter, 5mm external diameter, and a 5mm length, this round spacer provides excellent insulation and separation between components. Made from durable ceramic material, it offers high resistance to heat, chemicals, and electrical conductivity, making it ideal for use in harsh environments. The CB3 spacer ensures secure positioning and protection of sensitive components in applications such as electronics, machinery, and electrical assemblies.
- Ideal for use in high-temperature and high-voltage environments
- External diameter of 5mm
- Internal diameter of 2.5mm
- 5mm length
技术规格
间隔柱材料
陶瓷
外径
5mm
间隔柱类型
圆
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
全长
5mm
内径
2.5mm
产品范围
Multicomp Ceramic Bead Spacers
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:69149000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.007