打印页面
不再進貨
产品概述
The LXZ1-PB01-0048 is a blue Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The LUXEON Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.
- 2.2mm² micro footprint
- Undomed
- Tested and Binned at 500mA
技术规格
COB颜色
蓝色
额定功率
48mW
正向电流 @ 测试
-
正向电压VF类型
3.5V
COB长度
1.7mm
光学盒类型
-
发光面
-
透镜形状
方
产品范围
LUXEON Z
显色指数最大值
-
光通量 @ 测试
-
视角
125°
额定CCT (K)
-
COB宽度
1.3mm
Lumens/Watt @当前测试
50lm/W
透镜类型
-
高度
0.66mm
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
下载产品合规证书
产品合规证书
重量(千克):.02