打印页面
可订购
制造商标准交货时间:33 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY33.420 (CNY37.7646) |
10+ | CNY23.950 (CNY27.0635) |
25+ | CNY21.670 (CNY24.4871) |
50+ | CNY19.990 (CNY22.5887) |
100+ | CNY18.290 (CNY20.6677) |
500+ | CNY16.460 (CNY18.5998) |
包装规格:每个
最低: 1
多件: 1
CNY33.42 (CNY37.76 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The JADE series 3W mini power LED Light Source is a high performance energy efficient device that can handle high thermal and high driving current. Option with electrically isolated metal slug is also available. The low profile package design and ultra small footprint is suitable for a wide variety of applications especially where space and height is a constraint. The package is compatible with reflow soldering process. To facilitate easy pick and place assembly, the LEDs are packed in EIA-compliant tape and reel.
- Available in deep red, red, red orange, amber, green, blue and royal blue
- Small footprint and low profile
- Symmetrical outline
- Energy efficient
- Direct heat transfer from metal slug to motherboard
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle
- Silicone encapsulation
- Non-ESD sensitive (threshold <gt/>16kV)
- MSL 1 products
技术规格
产品范围
JADE
视角
165°
正向电流 If 最大值
700mA
正向电压 @ 测试
2.1V
波长典型值
590nm
光通量 @ 测试
48lm
正向电流 @ 测试
350mA
功耗 Pd
1.61W
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.0003