有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY4.070 (CNY4.5991) |
10+ | CNY3.820 (CNY4.3166) |
100+ | CNY3.450 (CNY3.8985) |
500+ | CNY3.260 (CNY3.6838) |
1000+ | CNY2.970 (CNY3.3561) |
2500+ | CNY2.900 (CNY3.277) |
5000+ | CNY2.780 (CNY3.1414) |
产品信息
产品概述
LYTSwitch™-7 family phase-cut dimmable single-stage LED driver IC with combined PFC and constant current output for buck topology is ideal for single-stage, high PF, constant current LED dimmable applications. The family incorporates a high-voltage MOSFET with a variable on-time CrM controller. Extensive protection features with minimum external components provide industry leading power density and functionality. The CrM operation results in low turn-on losses and reduces cost of output diode (slower reverse-recovery type can be used). LYTSwitch-7 devices are suitable for applications from 4W to 22W. LYTSwitch-7 peak current mode operation is suitable for TRIAC applications without the need for an active bleeder. Over-temperature shutdown provides protection during fault conditions. Thermal foldback ensures that light continues to be delivered at elevated temperatures.
- Comprehensive protection features with auto-restart
- Single-stage PFC + accurate CC output, design flexibility, highest reliability
- ±3% CC regulation in single line input voltage applications, power factor <gt/>0.9, high efficiency <gt/>85%
- Robust 725V MOSFET for increased line voltage surge resistance, critical conduction mode (CrM) buck
- Low EMI, excellent line noise and transient rejection Fast turn-on (<lt/>500ms), low pop-on
- Better than 10:1 dimming ratio, simple passive R-C damper, monotonic dimming profile
- Wide input (90VAC – 308VAC) and output voltage range operation, requires no inductor bias winding
- 2 family members cover power range for optimum device selection
- Industry’s lowest component count dimming solution
- Advanced thermal control, input/output overvoltage protection, output short-circuit protection
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
降压
90V
60V
20kHz
SOIC
-40°C
LYTSwitch-7 Series
MSL 1 -无限制
-
SOIC
20kHz
非绝缘
308V
125mA
表面安装
8引脚
150°C
-
No SVHC (21-Jan-2025)
降压
1输出
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书