需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY5.530 (CNY6.2489) |
50+ | CNY4.820 (CNY5.4466) |
100+ | CNY4.260 (CNY4.8138) |
500+ | CNY4.140 (CNY4.6782) |
1000+ | CNY4.010 (CNY4.5313) |
2500+ | CNY3.900 (CNY4.407) |
5000+ | CNY3.770 (CNY4.2601) |
产品概述
LYTSwitch™-0 family is specifically designed for low cost LED bulb replacement applications. LYTSwitch-0 devices integrate a 700V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry into a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin. This eliminates the need for a bias supply and associated circuitry plus allowing low-cost discrete inductors to be used. The fully integrated auto-restart circuit in the LYTSwitch-0 family safely limits output power during fault conditions such as short-circuit or open-loop, reducing component count and lower system cost. Package options for thru-hole and surface-mount suit different manufacturing requirements. Less than <lt/>50ms start-up time turn-on without overshoot, improves end user experience – no delay.
- Output current (PF high) of 100mA (MDCM), 140mA (CCM) at 230VAC/60mA (MDCM), 90mA (CCM) at 85-308VAC
- Lowest component count, off-line switcher IC for non-isolated LED lighting applications
- High power factor meeting EU and USA requirements
- Very low component count, frequency jitter reduces EMI, no bias supply or transformer required
- Cost-effective LED driver, tight CC performance
- Comprehensive protection, LYTSwitch-0 supports different LED applications
- Allows designs that easily meet EU and NA standards for PFC in consumer lighting applications
- Flyback, buck, buck-boost and boost architectures are all supported by the LYTSwitch-0 family
- Accurate current limit with tight line and load regulation that is stable over wide temperature
- 66KHz operation together with frequency jittering insures a very low cost EMI filter
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
升压, 降压, 降压-升压, 反激
85V
54V
66kHz
DIP
-40°C
LYTSwitch-0 Series
-
-
DIP
66kHz
非绝缘
308V
170mA
通孔安装
7引脚
150°C
-
No SVHC (21-Jan-2025)
升压, 降压, 降压-升压, 反激
1输出
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书