需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY52.920 (CNY59.7996) |
10+ | CNY40.810 (CNY46.1153) |
50+ | CNY35.970 (CNY40.6461) |
100+ | CNY34.470 (CNY38.9511) |
250+ | CNY32.890 (CNY37.1657) |
500+ | CNY31.940 (CNY36.0922) |
1000+ | CNY31.150 (CNY35.1995) |
产品概述
MAX25608AUI/V+ is a 12-switch, high-brightness LED matrix manager for automotive front lights. It feature 12 individually controlled n-channel MOSFET switches rated for 14V with an on-resistance of 0.06ohm. A single current source can be used to power all of the LEDs connected in series. Individual LEDs can be dimmed by turning on and off the bypass switches across each LED. The device can also be configured in dual-string applications with six switches in series per string. Each switch can be connected across one, two, or three LEDs in series. This device also allow for parallel connection of two switches to bypass high-current LEDs. The IC also include an internal charge pump that provides power for the gate drive for the LED bypass switches. Suitable for automotive matrix LED systems, adaptive drive beam lights applications.
- Automotive ready: AEC-Q100 qualified
- Flexible config: upto 12 switch in series for single string, 2 sub string of 6 series switches/string
- Robust serial interface: multidrop UART communication interface, up to 16 addressable devices
- Optimal PWM dimming arrangement provides excellent dimming performance
- Programmable 12-bit PWM dimming, fade transition B/W PWM dimming states
- Internal or external clock for PWM dimming and programmable slew rate for EMI control
- Protection features, package improve reliability: Open-LED protection
- Programmable open and short-LED threshold, open and shorted-LED fault reporting
- NTC temperature monitor
- 28 pin TSSOP-EP package, temperature range from -40°C to +125°C
注释
ADI 产品仅授权(和销售)给客户使用,不得转售或以其他方式转给任何第三方
技术规格
12放大器
60V
28引脚
60V
-40°C
-
MSL 3 - 168小时
AEC-Q100
TSSOP-EP
750mA
16.384MHz
750mA
TSSOP-EP
4V
表面安装
125°C
AEC-Q100
No SVHC (21-Jan-2025)
电荷泵
12输出
60V
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书