需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY68.010 (CNY76.8513) |
10+ | CNY50.950 (CNY57.5735) |
50+ | CNY48.610 (CNY54.9293) |
100+ | CNY42.240 (CNY47.7312) |
250+ | CNY40.340 (CNY45.5842) |
500+ | CNY36.750 (CNY41.5275) |
1000+ | CNY31.990 (CNY36.1487) |
产品概述
MAX6964AEG+ is a 17 output LED driver/GPO with intensity control and hot-insertion protection in a 24 pin QSOP package. The I2C compatible serial interfaced peripheral provides microprocessors with 17 output ports. Each output is an open-drain current sinking output rated at 50mA and 7V. The outputs are capable of driving LEDs or providing logic outputs with external resistive pull-up up to 7V. Eight bit PWM current control is also integrated. Four of the bits are global control and apply to all LED outputs to provide coarse adjustment of current from fully off to fully on with 14 intensity steps. Each output has an individual 4bit control which further divides globally set current into 16 more steps. Alternatively, the current control can be configured as a single 8bit control that sets all outputs at once. Each output has independent blink timing with two blink phases. This device is used in LCD backlights, LED status indication, keypad backlights and RGB LED drivers.
- Supply voltage range from 2V to 36V
- 400Kbps 2-wire serial interface, 5.5V tolerant
- High output current of 50mA max per port
- Supports hot insertion
- Low standby current of 1.2μA
- Reset input clears the serial interface and restores power-up default state
- Controlled through 2-wire I2C serial interface and can be configured to one of four I2C addresses
- Operating temperature range from -40°C to 125°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
17放大器
7V
24引脚
3.6V
-40°C
-
MSL 1 -无限制
-
QSOP
50mA
-
50mA
QSOP
2V
表面安装
125°C
-
No SVHC (21-Jan-2025)
-
17输出
7V
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书