打印页面
25 有货
需要更多?
25 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY92.310 (CNY104.3103) |
5+ | CNY90.930 (CNY102.7509) |
10+ | CNY89.540 (CNY101.1802) |
20+ | CNY87.240 (CNY98.5812) |
50+ | CNY84.940 (CNY95.9822) |
包装规格:每个
最低: 1
多件: 1
CNY92.31 (CNY104.31 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商OSRAM
制造商产品编号OT-FIT-8/220-240/180-CS-S-MINI
库存编号4228128
技术数据表
电源应用LED照明
输出功率最大值7.6W
输出电压最大值42V
输出电流180mA
LED驱动器模式恒定电流
输入电压最小值198V
输入电压最大值264V
产品范围OPTOTRONIC FIT CS MINI Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The Osram compact constant current LED driver is non-dimmable, and suitable for indoor SELV installations. A great flexibility at luminaire design is given due to the extra small dimensions thereby the device is suitable for compact luminaires. In addition the product offers a wide operating window 8W-28W and 90 mA – 900 mA as well as an easy current setting via DIP-switches. Reversible over temperature, overload, short-circuit and open-circuit protection. User flexibility with four different output currents from one driver. With an operating temperature of up to 60 °C.
- Supply voltage range from 220V to 240V
- Line frequency: 50Hz, 60Hz
- Line voltage: 198-264V
- According to EN 61347-1, 61347-2-13, 62384
- RI suppression according to CISPR 15
- Line harmonics according to IEC 61000-3-2
- Immunity according to IEC 61547
- Small housing for flexible luminaire designs
- Higher quality of light thanks to <lt/> 3% output ripple current
- Operating temperature up to 60°C
技术规格
电源应用
LED照明
输出电压最大值
42V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
7.6W
输出电流
180mA
输入电压最小值
198V
产品范围
OPTOTRONIC FIT CS MINI Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.04