打印页面
图片仅用于图解说明,详见产品说明。
32 有货
需要更多?
32 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY52.470 (CNY59.2911) |
| 5+ | CNY51.420 (CNY58.1046) |
| 10+ | CNY49.880 (CNY56.3644) |
| 50+ | CNY47.420 (CNY53.5846) |
| 100+ | CNY46.470 (CNY52.5111) |
| 250+ | CNY45.530 (CNY51.4489) |
包装规格:每个
最低: 1
多件: 1
CNY52.47 (CNY59.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
ELEMENT-6/220-240/150-G3 is a non dimmable, constant current LED driver. It includes overload protection, short-circuit protection. Areas of application includes spot light and down light, panels, other Indoor LED luminaries. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to IEC 61547/Acc. to IEC 61000-3-3 approved.
- Fixed output (no dimming), suitable for class I/II luminaires
- Up to 30 000h lifetime at tcmax = 80°C, SELV, safety ensured by OSRAM (SELV)
- High quality of light with ripple current <lt/> 5%
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.91 to 0.95λ power factor range, 3.6 to 6.3W nominal output power range
- 81% efficiency in full-load (at 230V, 50Hz), 24 to 42V nominal output voltage range
- Push terminal type of connection (input side, output side)
- I,II protection class, plastic housing casing material
- 3 years guarantee, ambient temperature range from -20 to +50°C
- 90.0mm length, 43.0mm width, 22.0mm height
技术规格
电源应用
LED照明
输出电压最大值
42V
LED驱动器模式
恒定电流
输入电压最大值
264V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
6.3W
输出电流
150mA
输入电压最小值
198V
产品范围
ELEMENT G3 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.052