打印页面
图片仅用于图解说明,详见产品说明。
19 有货
需要更多?
19 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY443.880 (CNY501.5844) |
| 5+ | CNY430.560 (CNY486.5328) |
| 10+ | CNY417.250 (CNY471.4925) |
| 50+ | CNY416.430 (CNY470.5659) |
包装规格:每个
最低: 1
多件: 1
CNY443.88 (CNY501.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The OSRAM Lighting Systems CV Power supplies works with a supply voltage of 220 to 240V. It can be used in Facades, public squares, cruise ships and many other applications. It is suitable for indoor and outdoor installations; a reliable power source for lighting. The OT SLIM is the slimmest cross-section available in the market and different powers ensure that all installation needs can be fulfilled. A lifetime of up to 50.000 h and an IP20 protection across the product family are some additional highlights.
- Type of protection: IP20
- Wide operating temperature range: -20 to +50°C
- Lifetime: up to 50,000 h (temperature at max t c )
- Installation in cold and hot environments
- Very stable output power
- High electronical reversible short-circuit, overload, overtemperature protection
- Independent installation possible
- Suitable for indoor and outdoor installations
- Suitable for signage
技术规格
电源应用
LED照明
输出电压最大值
24.2V
LED驱动器模式
恒定电压
输入电压最大值
276V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
输出功率最大值
100W
输出电流
4.13A
输入电压最小值
195.5V
产品范围
OPTOTRONIC SLIM Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.22