打印页面
图片仅用于图解说明,详见产品说明。
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY329.190 (CNY371.9847) |
包装规格:每个
最低: 1
多件: 1
CNY329.19 (CNY371.98 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商STARTECH
制造商产品编号USB31000SA
库存编号4291986
也称为GTIN UPC EAN: 0065030862035
技术数据表
网络接口RJ45
转换自USB 3.0 A型插头
转换至RJ45插座
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
Compact and portable, the Startech USB31000SA network adaptor is the ideal accessory for your laptop. Providing fast, reliable network access for your device, this adaptor offers an external Gigabit RJ45 connection from a USB 3.0 port. The adaptor chipset provides native driver support, so you don't have to worry about installing additional software and no power supply is necessary because it's powered directly from the USB port.
- Compact USB to Ethernet adaptor for donnecting to a wired network
- Stylish, high quality aluminium housing with silver finish
- Designed to complement MacBook and Chromebook devices
- Provides a Full Duplex Gigabit Ethernet connection
- Supports Jumbo Frames up to 9K and auto MDIX
- Powered directly by the USB 3.0 connection
- Supports Windows XP/Vista/7/8/10/11 & 11ARM, Server 2003-2022, macOS 10.7-10.15, 11/12/13/14/15, Linux 2.6.25+ (LTS only) and Chrome OS
- 2 Year manufacturer warranty
注释
Note: Jumbo Frames are no longer supported in macOS. VLAN tagging is currently not supported in macOS.
技术规格
网络接口
RJ45
转换至
RJ45插座
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
转换自
USB 3.0 A型插头
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.026