打印页面
图片仅用于图解说明,详见产品说明。
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY322.690 (CNY364.6397) |
包装规格:每个
最低: 1
多件: 1
CNY322.69 (CNY364.64 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The Startech USB433ACD1X1 is a simple and effective solution for adding dual band wireless connectivity to your laptop, tablet or desktop computer system. Utilising dual band wireless AC technology, the adaptor provides more bandwidth for demanding applications like HD streaming, large file transfers and online gaming. The nano-sized form factor means you can leave the adaptor plugged in without it getting in the way or snagging on something during transit.
- Ideal upgrade or replacement for a laptop's existing wireless capability
- Dual band speeds up to 433Mb/s (5GHz band), and 150Mb/s (2.4GHz)
- Versatile 1T1R antenna configuration is backward compatible with 802.11a/b/g/n networks
- WEP, WPA and WPA2 data encryption
- Compact nano-sized form factor can be left connected with minimal obstruction
- Supports Windows 7/8/10/11, Server 2008-2022 and macOS 10.6-10.14
- Dimensions (HxWxD): 9x17x22m
- 2 Year manufacturer warranty
内容
Adaptor, software and user guide
技术规格
网络接口
USB 2.0
模块接口
以太网, USB
产品范围
-
射频频率
5GHz
模块应用
在线会议、高清视频流、文件传输、游戏
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.07