打印页面
图片仅用于图解说明,详见产品说明。
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,084.980 (CNY1,226.0274) |
包装规格:每个
最低: 1
多件: 1
CNY1,084.98 (CNY1,226.03 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The Startech AX54005A-USB-WIFI-6E is a WiFi 6E USB adaptor for desktop and laptop PC systems. Easily add 802.11ax WiFi connectivity to a computer via USB with tri-band support for 2.4/5/6GHz frequencies, enabling high-speed & low-latency wireless communication. The adaptor also includes a freestanding USB magnetic base with a 1.1m cable that allows flexible placement of the WiFi adaptor for optimal signal reception and reduced interference.
- Requires Windows 11 & a WiFi 6E router for 6GHz (802.11ax) functionality
- OFDMA & MU-MIMO optimise network performance, reduce latency and increase data transfer efficiency
- 2.4 to 6GHz frequency, DBPSK, DQPSK, CCK, OFDM, 256QAM, and 1024QAM modulation
- Built on the Realtek RTL8832CU chipset ID, with USB-A interface
- Supports WPA3 for enhanced personal password protection, backward compatible with WPA2
- Repositionable antenna helps with signal quality and range
- Folding antenna design adds convenience to mobile setups
- Full duplex support with Promiscuous Mode
- Dimensions (HxWxD): 16x37x165mm
- 2 Year manufacturer warranty
内容
WiFi adaptor, magnetic stand with USB extension cable and user guide
注释
Note: Windows 10 does not support 6GHz WiFi band.
技术规格
网络接口
USB
模块接口
以太网,USB-A
产品范围
-
射频频率
6GHz
模块应用
网络和无线通信
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.28