有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY522.310 (CNY590.2103) |
| 5+ | CNY477.890 (CNY540.0157) |
| 10+ | CNY433.460 (CNY489.8098) |
| 50+ | CNY432.650 (CNY488.8945) |
产品信息
产品概述
The UOLED-160-G2 is a 1.7-inch compact micro OLED Display using the latest state of the art Passive Matrix OLED (PMOLED) technology with an embedded GOLDELOX graphics processor that delivers 'stand-alone' functionality to any project. Powerful graphics, text, image, animation and countless more features are built inside the GOLDELOX chip. The module is designed to work out of the box and you are now ready to write your code in 4DGL (a high level 4D graphics language) using the 4DGL-Workshop4 IDE (editor, compiler and downloader). This will save weeks even months of development time on your next embedded graphics project. 4DGL is a graphics oriented language allowing the developer to write applications in a high level language, syntax similar to popular languages such as BASIC, C and Pascal. The module offers modest but comprehensive I/O features that can interface to serial, analogue, digital, buttons, joystick, sound generation and Dallas 1-wire devices.
- OLED display graphics user interface solution
- 160 x 128 Resolution, 65K true to life colours, PMOLED screen
- 1.7" Diagonal size, 52 x 32 x 6.1mm, 33.6mm x 27mm active area
- No back lighting with near 180° viewing angle
- VCC, TX, RX, GND, RESET, IO1, IO2, 3.3V Easy 10-pin interface to any external device
- Powered by the 4D-Labs GOLDELOX graphics processor highly optimised for 4DGL
- 2 x GPIO ports supports digital I/O
- A/D converter with 8/10-bit resolution
- Complex sound generation
- Dedicated RTTTL tune engine
- Multi-switch joystick
- Dallas 1-Wire
- 10kB Flash memory for user code storage
- 510-byte RAM for user variables (255 x 16-bit vars)
- 1 x Asynchronous hardware serial port, TTL interface, with 300baud to 600kBaud
- Onboard micro-SD memory card adaptor for storing of icons, images and animations
- Supports 64Mb to 2Gb micro-SD memory cards
- A SPI compatible micro-SD card is required
- Comprehensive set of built-in high level 4DGL graphics functions and algorithms
- Display full colour images, animations, icons and video clips
- Supports all available Windows fonts and characters (imported as external fonts)
- 33.60 x 27mm Display viewing area
- Back plate with 4 x 3mm holes for mechanical mounting
- CE compliant
技术规格
160 x 128
5 V
52mm x 36mm
70°C
-
红绿蓝
UART
-40°C
模型
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书