有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY146.950 (CNY166.0535) |
5+ | CNY128.920 (CNY145.6796) |
10+ | CNY110.890 (CNY125.3057) |
50+ | CNY102.050 (CNY115.3165) |
100+ | CNY93.190 (CNY105.3047) |
250+ | CNY91.340 (CNY103.2142) |
产品概述
The HFBR-2521ETZ is a 5Mbaud high performance robust Versatile Link Fibre Optic Receiver which is suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 660nm horizontal extended temperature range receiver is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
600nm
20m
No SVHC (23-Jan-2024)
-
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书