打印页面
可订购
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY515.180 (CNY582.1534) |
5+ | CNY495.100 (CNY559.463) |
10+ | CNY475.030 (CNY536.7839) |
50+ | CNY454.960 (CNY514.1048) |
包装规格:每个
最低: 1
多件: 1
CNY515.18 (CNY582.15 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
AFBR-FS50B00 is a transceiver that communicates data over free space and thereby allows for wireless communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows a compact system design. The device keeps full functionality over a 360° rotation around the optical axis, which reduces the complexity of alignment at the system level. Applications include optical wireless communication, through-window optical wireless communication, rotary optical data feedthrough, and board-to-board communication.
- Single 3.3V power supply
- SMT solderability, laser class 1
- Ambient operating temperature range from 0 to 85°C
- Data rate: 125Mb/s to 5Gb/s
- Distance range: 30mm to 100mm
- Transmitter supply current is 5mA typ at 3.3V and 5Gb/s
- Receiver supply current is 19mA typ at 3.3V and 5Gb/s
- Operating wavelength is 850nm
- 5.25mm length/width, 4.83mm height
技术规格
波长典型值
850nm
数据转送距离
100mm
电源电压
3.3V
产品范围
-
电源电流
19mA
数据率最大值
5Gbps
额定功率
120mW
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85415900
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.000001