需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY13.230 (CNY14.9499) |
10+ | CNY13.040 (CNY14.7352) |
25+ | CNY12.840 (CNY14.5092) |
50+ | CNY12.640 (CNY14.2832) |
100+ | CNY12.440 (CNY14.0572) |
500+ | CNY12.410 (CNY14.0233) |
产品信息
产品概述
The OPL550 series Photologic Sensor that includes a photodiode, amplifier, voltage regulator, Schmitt trigger and NPN output transistor on a single silicon chip. All devices in the series have a Photologic® chip that is encapsulated in a molded plastic side-looking package with an integral lens. This packaging provides enhanced optical coupling, combined with mechanical protection. The hysteresis characteristics of the Schmitt trigger on each device offers high immunity to noise on input and VCC. These components exhibit very stable performance over a wide range of irradiance levels. OPL550 device features TTL/LSTTL compatible logic level output which can drive up to 8 TTL loads without additional circuitry and medium-speed data rates to 250 kBaud, with typical rise and fall times of 25 nanoseconds.
- Choice of four output options
- Choice of two sensitivity options
- High noise immunity
- Direct TTL, LSTTL, CMOS interface
- Data rates to 250kBaud
- Low power consumption
技术规格
图腾柱型
5.5V
85°C
No SVHC (27-Jun-2024)
4.5V
-40°C
OPL550 Series
技术文档 (1)
OPL550A 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书