ILR-OV01-O275-LS030-SC201.
紫外线发射器模块, 1芯片, 500 mA, 2 W, 130°, 5 V至6 V, 275 nm, 推入式
需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY510.240 (CNY576.5712) |
5+ | CNY497.910 (CNY562.6383) |
10+ | CNY457.660 (CNY517.1558) |
50+ | CNY440.170 (CNY497.3921) |
产品信息
产品概述
ILR-OV01-O275-LS030-SC201 is a mid power OSRAM OSLON® UV 3636 1 LEDiL Selector. At the heart of each LEDiL Selector is an OSLON® UV 3636 LED from OSRAM Opto Semiconductors. The OSLON UV 3636 is a robust package with a ceramic substrate, gold coating and quartz glass cover. The OSLON® UV 3636 has been designed for multiple applications including disinfection, purification, treatment and sensing. LEDiL Selectors are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. It has been designed in mind to work with various silicone optics from LEDiL and are supplied with push in connectors for ease of connection.
- OSLON® UV 3636 1 LEDiL selector contains a 1-chip UV LED with integral 130 degree quartz glass lens
- Mounting holes using M3 screws allows easy installation
- Dimension is (L x W x H) 40 x 35 x 3.4mm
- Available with 2 x push in connectors
- 275nm peak wavelength, 2W power at 30mA
- Forward voltage range from 5V to 6V
- Minimum flux of 30W at 350mA
技术规格
1芯片UV模块
275nm
5V 到 6V
130° (±65°)
方形PCB, M3孔 - 散热器安装
60°C
OSLON UV 3636 Series
2W @ 350mA
30W
500mA
推入式连接器
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书