需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY15.400 (CNY17.402) |
| 25+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY13.710 (CNY15.4923) |
| 100+ | CNY12.660 (CNY14.3058) |
| 500+ | CNY12.360 (CNY13.9668) |
产品信息
产品概述
P822603 is a FR4 embedded LTE / LPWA antenna (corner/side ground, 698 – 960MHz / 1710 - 2700MHz). This universal broadband embedded LTE/LPWA antenna utilizes Isolated Magnetic Dipole™ (IMD) technology which address the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference. It is compatible with corner placement. IMD antenna requires a smaller design keep-out area, carry lower program development risk which yields a Quicker time-to-market, without sacrificing RF performance. This standard antenna eliminates design fees and cycle time associated with a custom solution, getting products to market faster. KYOCERA AVX’s technology helps you deliver more advanced ergonomic designs without adverse impact on product performance. Applications include medical, home automation, smart metering, M2M, industrial devices, IoT, FirstNet, healthcare, point of sale, tracking.
- Supports: Broadband LTE (OCTA-BAND), LTE CAT-M, NB-IoT, SigFox, LoRa, Cellular LPWA, RPMA
- Reduced costs and time-to-market
- Greater flexibility with unique form factors
- 0.7dBi (698-960MHz)/1.0dBi (1710-2170MHz)/0.4dBi (2500-2700MHz) peak gain
- 59% (698-960MHz)/59% (1710-2170MHz)/39%(2500-2700MHz) average efficiency
- <3.4:1 (698-960MHz)/<2.5:1 (1710-2170MHz)/<3.3:1(2500-2700MHz) VSWR
- Linear polarization, 2Watt CW power handling
- 50 ohm unbalanced feed point impedance, -40 to +85°C operating temperature
- SMT(P&P) mounting
- 49.6 x 8.0 x 3.2mm dimension
技术规格
49.6mm x 8mm x 3.2mm
2.6GHz
No SVHC (17-Dec-2015)
829MHz
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书