有货时请通知我
数量 | 价钱 (含税) |
---|---|
10+ | CNY1.930 (CNY2.1809) |
100+ | CNY1.740 (CNY1.9662) |
500+ | CNY1.420 (CNY1.6046) |
1000+ | CNY1.310 (CNY1.4803) |
2000+ | CNY1.230 (CNY1.3899) |
4000+ | CNY1.150 (CNY1.2995) |
产品信息
产品概述
R75H series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.
- Automotive (AEC–Q200) grade qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068–1
- Usable in harsh environment
- Self-healing properties
- Not suitable for across-the-line applications
技术规格
金属化PP
3900pF
高频
700V
等级II (测试条件A)
15mm
37A
0.204ohm
18mm
11mm
-
-55°C
AEC-Q200
径向盒式 - 2引脚
± 5%
通孔安装
2kV
径向引线
9.5kV/µs
1.28A
-
5mm
-
R75H Series
125°C
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书