打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:48 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY115.290 (CNY130.2777) |
2+ | CNY112.990 (CNY127.6787) |
3+ | CNY110.680 (CNY125.0684) |
5+ | CNY108.380 (CNY122.4694) |
10+ | CNY106.070 (CNY119.8591) |
20+ | CNY103.770 (CNY117.2601) |
包装规格:每个
最低: 1
多件: 1
CNY115.29 (CNY130.28 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号744831016164
库存编号2696066
产品范围WE-CMB HV Series
技术数据表
电感1.6mH
额定直流电流16.4A
产品范围WE-CMB HV Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The WE-CMB HV series are current compensated common mode chokes for mains applications up to 760 VAC. This series is pitch-compatible with the existing WE-CMB and WE-CMB NC series. Due to the plastic case and thicker separator, the WE-CMB HV’s have up to three times the rated voltage, twice the insulation voltage and up to three times greater clearance and creepage distances than the WE-CMB series.
- Application up to 760 VAC
- High permeability MnZn core material
- Improved insulation through plastic case and winding spacer insulation materials UL 94 V-0 Design according to EN 6093802 Air and creepage distances ≥ 7 mm
- Same land pattern like our CMB series size XL and CMBNC Series XXL
- Up to 22 A rated current
- Up to 38 dB attenuation
- Suppression frequency range: 5kHz to 5MHz
- Operating temperature: -40°C to +125°C
技术规格
电感
1.6mH
产品范围
WE-CMB HV Series
额定直流电流
16.4A
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.1125