打印页面
图片仅用于图解说明,详见产品说明。
35 有货
需要更多?
35 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY13.620 (CNY15.3906) |
5+ | CNY12.780 (CNY14.4414) |
10+ | CNY11.940 (CNY13.4922) |
25+ | CNY11.320 (CNY12.7916) |
50+ | CNY10.690 (CNY12.0797) |
120+ | CNY9.670 (CNY10.9271) |
包装规格:每个
最低: 1
多件: 1
CNY13.62 (CNY15.39 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号7448640417
库存编号1636324
产品范围WE-FC Series
技术数据表
电感29mH
额定直流电流520mA
产品范围WE-FC Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
Wurth Electronics WE-FC series is a current compensated choke which has roughly twice the leakage inductance relative to comparable toroidal chokes. The effect on symmetrical interference increases without having to use an additional inductor. The WE-FC’s construction is made up with a multi-chamber coil body which reduces the parasitic parallel capacitance. This series also has a contained winding window which allows good control of the inductance and intra winding capacitance, this way the impedance curve of the component is really stable, also in the capacitive range, where it is most difficult to assure any typical value of the curve.
- Closed rectangular ferrite core
- 13 section winding for excellent high frequency performance
- 1% stray inductance for symmetrical interference suppression
- Recyclable due to no encapsulation
- Rated voltage 250 VAC
- Isolation voltage 2000 VAC
- Operating temperature: -40°C to +125°C
技术规格
电感
29mH
产品范围
WE-FC Series
额定直流电流
520mA
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0148