需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY4.000 (CNY4.520) |
| 250+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.670 (CNY3.0171) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2115+ | CNY2.600 (CNY2.938) |
产品概述
The MP1040-100 is a ferrite EMI Plate suitable for radiated and inductively-coupled electromagnetic interference. After the PC board soldering process a ferrite disk or plate can be installed directly on the source of EMI. Each part for volume production is provided with permanent, double sided 3.5 mil acrylic adhesive with 218oz./inch2 adhesion. The ferrite disk can be utilized either as inductively coupled components or EMI shields on PC board components and traces. Inductive coupling occurs when the ferrite affects the conducted wave form leaving the active component. The rise time of the wave form is effectively slowed by the ferrite and the overshoot and associated ringing are attenuated. EMI shielding occurs when the ferrite absorbs the radiated emissions from active components, effectively protecting other boards or components in the vicinity from radiated contamination. It can be used to locate unwanted EMI antennas, can also provide retrofit and auxiliary EMI attenuation.
- Easy to install
技术规格
电源线,信号线,无线充电模块
26.42mm
-
MP Series
No SVHC (07-Nov-2024)
26.42mm
1.27mm
-40°C 至 +125°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书