需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY203.460 (CNY229.9098) |
3+ | CNY191.570 (CNY216.4741) |
5+ | CNY179.680 (CNY203.0384) |
10+ | CNY167.780 (CNY189.5914) |
20+ | CNY163.390 (CNY184.6307) |
50+ | CNY159.000 (CNY179.670) |
产品信息
产品概述
FN2060-10-06 is a multi-stage general purpose single-phase AC/DC EMI filter. It provides a conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It is designed for noisy applications requiring good differential and common-mode attenuation. Typical application includes electrical and electronic equipment, consumer goods, household equipment, building automation, industrial applications, machinery, medical equipment, electronic data processing equipment, office automation and datacom equipment, various noisy applications requiring good filter performance. It is certified to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939 (applies to AC and DC applications).
- FN 2060 two-stage filter is designed for easy and fast chassis mounting
- 10A/11.5A rated current (40°C/25°C), 4.3W power loss (25°C/DC)
- 0.8mH inductance, 0.47μF/4.7nF capacitance, 470Kohm resistance
- Rated voltage is 250VAC, 50/60Hz
- Operating frequency is DC to 400Hz, 2 acc. IEC 60664-1 pollution degree
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Operating temperature range from -25°C to +100°C
技术规格
通用
11.5A
2阶
快速连接
FN 2060 Series
250VAC
单相
底板安装
快速连接
To Be Advised
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书