打印页面
图片仅用于图解说明,详见产品说明。
867 有货
需要更多?
867 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY26.940 (CNY30.4422) |
50+ | CNY19.330 (CNY21.8429) |
100+ | CNY18.230 (CNY20.5999) |
250+ | CNY16.840 (CNY19.0292) |
500+ | CNY16.540 (CNY18.6902) |
1000+ | CNY16.230 (CNY18.3399) |
包装规格:每个
最低: 1
多件: 1
CNY26.94 (CNY30.44 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号SC30101KT
库存编号1173871
产品范围SC30 Series
也称为1624001-3, SC30-10-2537-10 100UH AMMO 1000
技术数据表
产品范围SC30 Series
电感100µH
额定直流电流149mA
直流电阻最大值8ohm
电感公差± 10%
自谐振频率13MHz
产品概述
The SC30101KT is an axial leaded shielded RF Power Inductor with a self-extinguishing polyolefin sleeve. Its small size makes ideal for use when space is at a premium. And the inductor is also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
- Flame-retardant
- Established reliability
- Fully protected from the environment
技术规格
产品范围
SC30 Series
额定直流电流
149mA
电感公差
± 10%
电感
100µH
直流电阻最大值
8ohm
自谐振频率
13MHz
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000191