打印页面
63 有货
100 您现在可以预订货品了
63 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY294.780 (CNY333.1014) |
2+ | CNY286.220 (CNY323.4286) |
3+ | CNY277.660 (CNY313.7558) |
5+ | CNY269.100 (CNY304.083) |
10+ | CNY255.660 (CNY288.8958) |
20+ | CNY237.220 (CNY268.0586) |
包装规格:每个
最低: 1
多件: 1
CNY294.78 (CNY333.10 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The 21PA11B10 is a 11-turn Counting Dial with acrylonitrile butadiene styrene body and aluminium dial composition. Mounting on direct to shaft with #4 to 40unc hex socket set screw located adjacent to No. 75 on graduated dial. 1099 turns total the number in window (0 thru 10) indicates completed number of turn of the drive sleeve. Graduated circular dial indicates the percent of the partial turn of the drive sleeve. The number in centre of window shall change as graduated dial rotates between 98 and 0 is transfer point. Readout shall increase with CW and decrease with CCW rotation, zero backlash between graduated dial and drive sleeve accuracy.
- Round vernier scale
技术规格
圈数
11转
表盘材质
铝
SVHC(高度关注物质)
Lead (25-Jun-2020)
轴直径
6.35mm
产品范围
21 Series
技术文档 (1)
21PA11B10 的替代之选
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (25-Jun-2020)
下载产品合规证书
产品合规证书
重量(千克):.02