打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY724.750 (CNY818.9675) |
5+ | CNY634.160 (CNY716.6008) |
10+ | CNY525.440 (CNY593.7472) |
50+ | CNY471.090 (CNY532.3317) |
100+ | CNY434.850 (CNY491.3805) |
包装规格:每个
最低: 1
多件: 1
CNY724.75 (CNY818.97 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商XP POWER
制造商产品编号EML15US24-SD
库存编号4226727
产品范围EML15 Series
技术数据表
电源应用ITE, 医用
输出数1输出
输出功率最大值15W
电压输出 - 输出124VDC
电流输出 - 输出1630mA
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC85V AC至264V AC
电源输出类型固定输出
产品范围EML15 Series
产品概述
EML15US24-SD is a EML15 series open frame and encapsulated AC-DC single output power supply designed for medical applications. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications. Typical applications are home healthcare, medical diagnostic. Safety approvals are IEC60601-1, ANSI/AAMI ES60601-1 & CSA C22.2, No.60601-1 (UL), EN60601-1 (TUV), UKCA.
- Compact size, peak load capability
- 3 year warranty
- 24VDC output voltage, 0.63A nominal output current
- 82% efficiency, 15W output power
- Screw terminal with DIN clip
- Dimension is 84 x 34.5 x 26.4mm
- Input voltage range from 85 264VAC, 120 to 370VDC
- Operating temperature range from -20 to +70°C (derate linearly from 100% at +50°C to 50% at +70°C)
- Overvoltage, overload, short circuit protection
- Ripple and noise is 120mVpk-pk maximum (12-15V, 20MHz bandwidth)
技术规格
电源应用
ITE, 医用
输出功率最大值
15W
电流输出 - 输出1
630mA
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定输出
输出数
1输出
电压输出 - 输出1
24VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
85V AC至264V AC
产品范围
EML15 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.13