需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,544.590 (CNY1,745.3867) |
产品信息
产品概述
DRF-24V480W3GBA is a force-GT series DIN rail industrial power supply featuring high power density and high efficiency. This offers overcurrent protection in constant current mode, making it suitable for charging applications. Conformal coating is applied on the PCBAs to protect against dust and pollutants often found in harsh industrial environments. The electromagnetic radiated and conducted emissions are compliant with heavy industrial class B emission standard and Immunity standard, and complies with environmental protection standards RoHS directive. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Approved by EN/BS EN 60204-1, IEC/EN/BS EN 62477-1 / IEC 62103, SELV, EN 62368-1, EN 61010-1, EN 61010-2-201, UL 62368-1, CSA C22.2 No. 62368-1, IEC 60950-1, IEC 62368-1, IEC 61010-1, IEC 61010-2-201, BS EN 62368-1, BS EN 61010-1, BS EN 61010-2-201, UL 61010-2-201. Application includes machine, process, factory automations, renewable energy.
- Input voltage range from 3 x 320 to 575VAC
- Rated output voltage is 24VDC, rated output current is 20A, rated output power is 480W (max)
- Three phase, general type, screw terminal, delta standard
- Universal AC input voltage range, built-in constant current circuit for charging applications
- Full load operating temperature up to 55°C, cold start at -40°C, ultra-slim design
- Reduced no-load power consumption, built-in DC OK relay and LED indicator
- Conformal coating on PCBAs to protect against common dust and pollutants
- Standard TS35 DIN Rail in accordance with EN 60715 mounting, IP20 rated
- Operating temperature range from -25°C to +70°C (-40°C cold start)
- Dimension is (H x W x D) 123.952 x 65.024mm x 127.254mm
技术规格
ITE和实验室
480W
20A
-
-
-
固定/可调
To Be Advised
1输出
24V
-
-
-
320V AC 至 575V AC, 340V AC 至 575V AC
Force-GT DRF-480W Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书