打印页面
5 有货
7 您现在可以预订货品了
5 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY568.770 (CNY642.7101) |
5+ | CNY568.670 (CNY642.5971) |
10+ | CNY547.000 (CNY618.110) |
包装规格:每个
最低: 1
多件: 1
CNY568.77 (CNY642.71 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商MEAN WELL
制造商产品编号KNX-20E-640
库存编号2815646
产品范围KNX-20E Series
技术数据表
电源应用ITE
输出数1输出
输出功率最大值19.2W
电压输出 - 输出130VDC
电流输出 - 输出1640mA
输出电压 - 输出2-
电流输出 - 输出2-
输出电压 - 输出3-
输出电流 - 输出3-
输出电压-输出4-
输出电流-输出4-
输入电压VAC180V AC至264V AC
电源输出类型固定输出
产品范围KNX-20E Series
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
The KNX Power Supply KNX-20E is a 640mA power supply with high efficiency and a small footprint of only 3SU (52.5 mm). The device has a KNX bus choke output and an additional output for ancillary power. The -30°C to +70°C wide temperature operating range can meet all kinds of applications. LED indicators are used in case of normal operation,overload conditions and RESET operation. It is perfectly suitable to power up any products labeled with the KNX trademark.
- EIB/KNX power supply with integrated choke
- Compact size with 3SU (52.5mm) width
- Safety extra low voltage (SELV)
- 180—264V AC input
- No load power consumption <lt/>0.5W
- Protections: Short circuit / Overload (short-circuit-proof) / Over voltage
- Cooling by free air convection
- Isolation Class I
- LED indicator for normal operation, bus reset and bus overload
- Installed on DIN rail TS-3517.5 or 15
- 100% full load burn-in test
- 3-years warranty
技术规格
电源应用
ITE
输出功率最大值
19.2W
电流输出 - 输出1
640mA
电流输出 - 输出2
-
输出电流 - 输出3
-
输出电流-输出4
-
电源输出类型
固定输出
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
输出数
1输出
电压输出 - 输出1
30VDC
输出电压 - 输出2
-
输出电压 - 输出3
-
输出电压-输出4
-
输入电压VAC
180V AC至264V AC
产品范围
KNX-20E Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.23167