需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY246.540 (CNY278.5902) |
| 5+ | CNY225.290 (CNY254.5777) |
| 10+ | CNY216.700 (CNY244.871) |
| 50+ | CNY212.370 (CNY239.9781) |
| 100+ | CNY208.040 (CNY235.0852) |
产品信息
产品概述
XDR-150E-36 is a XDR-150E series, 150W AC/DC economical ultra-slim industrial DIN rail power supply. Key features of this series include a narrow 30mm casing, optimising system installation space, and an ultra-wide input range suitable for global use. It boasts a maximum efficiency and a low standby power consumption less than 1W for energy savings and carbon reduction. It features UL61010, TUV BS EN/EN62368-1, BS EN/EN61558-1/-2-16, BS EN EN61010; CB IEC62368-1, IEC61558-1, IEC61010; RCM AS/NZS 62368-1, AS/NZS 61558-1/-2-16;BSMI CNS15598-1;CCC GB4943.1 safety certifications. Suitable for industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery charger applications.
- Input voltage range from 85-264V AC and 120 to 370V DC
- 36V DC rated output voltage, 3.46/4.33A rated output current at 115/230V AC
- High efficiency up to 91% and 155.9W rated power at 230V AC
- Built-in constant current limiting circuit and built-in DC OK relay contact
- Protections: short circuit, overload, over-voltage, over-temperature
- Fanless design, cooling by free air convection
- Over-voltage category III (OVC III)
- Wide operating temperature range of -40°C to +70°C (up to +50°C at full load)
- Operating altitude up to 5km, can be installed on DIN rail TS-35/7.5 or 15
- 3-year warranty
技术规格
ITE,工业和实验室设备
155.9W
4.33A
-
-
-
固定输出
No SVHC (25-Jun-2025)
1输出
36V
-
-
-
85V AC至264V AC
XDR-150E Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书