需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY636.440 (CNY719.1772) |
10+ | CNY597.320 (CNY674.9716) |
25+ | CNY577.760 (CNY652.8688) |
50+ | CNY558.120 (CNY630.6756) |
100+ | CNY538.640 (CNY608.6632) |
产品信息
产品概述
TPI 150-124A-J is a 150W TPI 150A series AC/DC industrial power supply that features a 3000VDC I/O reinforced isolation. Excellent efficiency allows a high power density for the standard 2.0” x 4.0” packaging format. The full load operating temperature range is -40°C to +50°C while it goes up to +80°C with load derating. The power supply is designed to meet the ErP directive (<lt/> 0.3W no load power consumption). This comes with an active power factor correction and the EMC characteristic is dedicated to applications in industrial and domestic fields. High reliability is provided by the use of industrial quality grade components and excellent thermal management. It makes the product an ideal solution for any demanding industrial devices and space-critical applications. It includes short circuit, overvoltage protection. Approved by EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1.
- AC input voltage range from 85 to 264VAC (full range, operational range)
- DC input voltage range from 120 to 370VDC (designed for, no certification)
- Nominal output voltage is 24VDC, maximum output current is 6250mA (forced air cooling)
- Maximum output current is 4590mA (natural convection), typical efficiency is 92%
- Active power factor correction <gt/> 95, protection class II prepared
- Operating up to 5000m altitude, adjustable output voltage
- Switching frequency range from 45 to 75KHz (PWM QR), PD 2 pollution degree
- Class I & II (Prepared) reinforced insulation protection class, 3 years warranty
- Open frame housing type, chassis mounting, pin connector connection type
- Length is 101.6mm, width is 50.8mm, depth is 31.75mm
技术规格
ITE
-
85V AC至264V AC
24VDC
-
-
-
TPI 150A Series
1输出
150W
固定/可调
4.59A
-
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书