5 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY556.160 (CNY628.4608) |
10+ | CNY516.830 (CNY584.0179) |
25+ | CNY500.630 (CNY565.7119) |
50+ | CNY483.900 (CNY546.807) |
100+ | CNY467.190 (CNY527.9247) |
产品信息
产品概述
TMM 24 series of fully encapsulated 24W AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +65°C while it goes up to 75°C with 50% load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial and commercial environment. Complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1, UL 508, EN 60601-1, IEC 60601-1. ANSI/AAMI ES 60601-1 and CSA-C22.2, No 60601-1.
- 24W output power, +/-15VDC output voltage, +/-800mA output current, 84% efficiency
- Fully encapsulated low profile plastic casing in PCB version
- 2 x MOPP medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- IT and industrial safety according to IEC/EN/UL 60950-1
- Ready to meet ErP directive <lt/>0.3W no load power consumption
- Safety class II prepared
- Protection against overtemperature, overload and short circuit
- Pollution degree PD 2, overvoltage category OVC II
- Switching frequency of 132KHz typ (PWM), natural convection (20 LFM) cooling
- Plastic resin (UL 94 V-0 rated) housing, copper alloy (C6801) pin material
技术规格
ITE, 医用
24W
800mA
800mA
-
85V AC至264V AC
19.3mm
TMM 24 Series
2输出
15VDC
-15VDC
-
固定输出
54mm
74mm
No SVHC (14-Jun-2023)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书