有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,584.000 (CNY1,789.920) |
产品信息
产品概述
PF1500B-360 is a PF1500B-360 series power factor correction module. The full brick size PF1500B-360 converts AC to a regulated 360VDC for use in distributed power systems utilizing isolated high voltage DC to DC converters, or loads requiring a high voltage source. Rated at 1512W for an input of 170 to 265V and 1008W from 85 to 265V, the module has a 0.98 power factor and an efficiency of up to 96.5%. The baseplate can be conduction cooled via a cold-plate or using an optional heatsink and external airflow. Modules can be connected in parallel for additional power. The remote on/off function can be used to enable DC to DC converters via the ENA (DC good) signal. An auxiliary output and inverter good signal are also provided for control and monitoring.
- Maximum current is 2.8A
- Less waste heat to manage and reduced AC power consumption
- Conduction cooled via baseplate for use in convection cooled or sealed enclosures
- Up to 100°C rated baseplate temperature
- Suitable for rugged environments
- Compact full brick package (116.8 x 61 x 12.7mm)
- 5 years warranty
- IEC/UL/CSA/EN62368-1 safety certifications
技术规格
ITE和工业
0
2.8A
-
-
85V AC至265V AC
12.7mm
PF-B Series
1输出
360V
-
-
固定输出
61mm
116.8mm
No SVHC (15-Jan-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书