有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY324.980 (CNY367.2274) |
| 5+ | CNY286.300 (CNY323.519) |
| 10+ | CNY239.870 (CNY271.0531) |
| 50+ | CNY216.650 (CNY244.8145) |
| 100+ | CNY202.660 (CNY229.0058) |
产品概述
The PTD08A010WAD is a 1-output 36W surface-mount non-isolated Digital PowerTrain Module with 10A output current. This module is the power conversion section of a digital power system which incorporates TI's UCD7230 MOSFET driver IC. The PTD08A010W must be used in conjunction with a digital power controller such as the UCD9240 or UCD9110 family. The PTD08A010W receives control signals from the digital controller and provides parametric and status information back to the digital controller. Together, PowerTrain modules and a digital power controller form a sophisticated, robust and easily configured power management solution. Operating from an input voltage range of 4.75 to 14V, the PTD08A010W provides step-down power conversion to a wide range of output voltages from, 0.7 to 3.6V. The wide input voltage range makes the PTD08A010W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8, 9.6 or 12V intermediate distribution bus.
- Programmable wide-output voltage (0.7 to 3.6V)
- Digital I/O - PWM signal
- Digital I/O - inhibit
- Digital I/O - current limit flag (FAULT)
- Digital I/O - synchronous rectifier enable (SRE)
- Analogue I/O - temperature
- Analogue I/O - output current
- High performance, wide-output
- 96% Efficiency
技术规格
数字电源系统
36W
3.6V
可调
14V
18.92mm
-
模块
700mV
10A
4.75V
8mm
15.75mm
No SVHC (27-Jun-2018)
PTD08A010WAD 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书