需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY109.600 (CNY123.848) |
产品信息
产品概述
LTM8078IY is a 40VIN, dual 1.4A/single 2.8A step-down Silent Switcher μModule® regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, the LTM8078 supports output voltages from 0.8V to 10V, and a switching frequency range of 300KHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. Applications include automated test equipment, distributed supply regulation, industrial supplies, medical equipment.
- Two complete step-down switching power supplies
- Low Noise Silent Switcher® architecture, multiphase parallel operation to increase current
- CISPR22 Class B compliant, CISPR25 Class 5 compliant
- Wide input voltage range from 3V to 40V
- Wide output voltage range from 0.8V to 10V
- Quiescent current into VINn is 2μA typical at (RUN = 0V, TA = 25°C)
- Load regulation is 0.2% typical at (12VINn, 0.1A < IOUTn < 2A, TA = 25°C)
- Switching frequency is 300KHz typical at (RT = 113K, TA = 25°C)
- Output RMS ripple is 10mV typical at (3.3VOUTn, TA = 25°C)
- Temperature range from -40°C to 125°C, 49-pin BGA package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
医疗和工业
BGA-49,微型模块
40V
2输出
BGA
1.4A
可调
40V
2.22mm
6.25mm
6.25mm
No SVHC (07-Jul-2017)
3V
-
800mV
10V
49引脚
1.4A
3V
3MHz
降压
125°C
LTM8078 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
产品合规证书