打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:59 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY332.960 (CNY376.2448) |
5+ | CNY325.350 (CNY367.6455) |
10+ | CNY317.730 (CNY359.0349) |
50+ | CNY298.730 (CNY337.5649) |
100+ | CNY284.750 (CNY321.7675) |
包装规格:每个
最低: 1
多件: 1
CNY332.96 (CNY376.24 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
SLAN-40E1ALR is a non-isolated DC-DC converter that can deliver up to 40A of output current. Features include remote On/Off, adjustable output voltage, over current and overtemperature protection. The module also includes the tunable loop feature that allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
- Input voltage range from 4.5 to 14VDC, output voltage ranges from 0.6 to 2.0VDC, efficiency of 91.5%
- Power good signal
- Output voltage programmable from 0.6VDC to 2VDC via external resistor
- Wide operating temperature range [-40°C to 85°C]
- Cost efficient open frame design
- Ability to sink and source current
- UL 60950-1, CSA C22.2 No. 60950-1-07 certified, and VDE (EN60950-1 2nd Ed.) licensed
- Small size : 33.02 x 13.46 x 10.9mm
- Fixed switching frequency with capability of external synchronization
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源应用
ITE
输出功率最大值
80W
输出电压最大值
2V
直流/直流转换器输出类型
可调
输入电压 直流最高
14.4V
深度/厚度
33.02mm
产品范围
SLAN-40E1A Series
直流/直流转换器类型
模块
输出电压最小值
600mV
输出电流最大值
40A
输入电压直流最低
4.5V
高度
10.9mm
宽度
13.46mm
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00139