需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY56.450 (CNY63.7885) |
10+ | CNY45.930 (CNY51.9009) |
25+ | CNY44.080 (CNY49.8104) |
100+ | CNY42.230 (CNY47.7199) |
250+ | CNY40.380 (CNY45.6294) |
500+ | CNY38.530 (CNY43.5389) |
1000+ | CNY36.670 (CNY41.4371) |
产品信息
产品概述
FS1703-3300-AS is a 3A rated µPOL™ buck regulator with integrated inductor. It is an easy-to-use, fully integrated and highly efficient micro-point-of-load voltage regulator. The on-chip pulse-width modulation controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practice and uses class-leading technologies. From early in the integrated circuit design phase, designers worked with application and packaging engineers to select compatible technology and implement them in ways that reduce compromise. Application includes storage, telecom, wireless and 5G, networking and datacentre, industrial, distributed point-of-load power architectures, computing peripheral voltage regulation and general DC-DC conversion.
- Small size is 3.3mm x 3.3mm x 1.5mm, continuous 3A load capability
- Plug and play, no external compensation required
- Input voltage range from 4.5V to 5.5V
- Factory trimmed 3.3V ±0.5% initial accuracy
- Enabled input, programmable under-voltage lock-out (UVLO) circuit
- Open-drain power-good indicator, built-in protection features
- Pre-biased start-up, soft-start protection, overvoltage protection
- Thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery
- Operating temperature from -40°C to +125°C
技术规格
-
1输出
3.3V
固定
4.5V
3.3mm
1.5mm
No SVHC (15-Jan-2018)
模块
-
3A
表面安装设备
5.5V
3.3mm
µPOL Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书