打印页面
V78E06-1000-SMT-TR
非隔离负载点直流/直流转换器, ITE, 表面安装DIP, 1输出, 6.5 W, 6.5 V, 1 A
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商CUI
制造商产品编号V78E06-1000-SMT-TR
库存编号3595418
技术数据表
电源应用ITE
直流/直流转换器类型表面安装DIP
输出数1输出
输出功率最大值6.5W
输出电压标称值6.5V
输出电流最大值1A
直流/直流转换器输出类型固定、可调节
直流/直流转换器安装表面安装设备
输入电压直流最低10V
输入电压 直流最高36V
深度/厚度15.24mm
宽度8.5mm
高度8.25mm
产品范围V78-1000-SMT Series
SVHC(高度关注物质)To Be Advised
产品概述
Compact, encapsulated V78E-1000-SMT non-isolated DC to DC converter series, offering 1A of output current in a surface mount package, has been designed to offer a high performance alternative to linear regulators. Utilizing switching technology, the V78E-1000-SMT DC switching regulator series is extremely efficient and does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern.
- SMT package
- Input voltage is 24VDC (typical), output voltage is 6.5VDC
- EN 62368-1 approved
- Efficiency of 93%
- Operating temperature range from -40 to 85°C
- Industry standard footprint
- Output short circuit protection on output
- Dimension is 15.24 x 8.5 x 8.25mm
- Weight is 1.7g
技术规格
电源应用
ITE
输出数
1输出
输出电压标称值
6.5V
直流/直流转换器输出类型
固定、可调节
输入电压直流最低
10V
深度/厚度
15.24mm
高度
8.25mm
SVHC(高度关注物质)
To Be Advised
直流/直流转换器类型
表面安装DIP
输出功率最大值
6.5W
输出电流最大值
1A
直流/直流转换器安装
表面安装设备
输入电压 直流最高
36V
宽度
8.5mm
产品范围
V78-1000-SMT Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.0017