打印页面
V78E03-500-SMT-TR
非隔离负载点直流/直流转换器, 表面安装DIP, 1输出, 1.65 W, 3.3 V, 500 mA
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商CUI
制造商产品编号V78E03-500-SMT-TR
库存编号3595415
技术数据表
电源应用-
直流/直流转换器类型表面安装DIP
输出数1输出
输出功率最大值1.65W
输出电压标称值3.3V
输出电流最大值500mA
直流/直流转换器输出类型固定、可调节
直流/直流转换器安装表面安装设备
输入电压直流最低4.75V
输入电压 直流最高36V
深度/厚度15.24mm
宽度8.5mm
高度8.25mm
产品范围V78-500-SMT Series
产品概述
Compact, encapsulated V78E-500-SMT non-isolated Dc to DC converter series, offering 500mA of output current in a surface mount package, has been designed to offer a high performance alternative to linear regulators. Utilizing switching technology, the V78E-500-SMT DC switching regulator series is extremely efficient up to 95% and does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern.
- SMT package
- Input voltage is 24VDC (typical), output voltage is 3.3VDC
- EN 62368-1 approved
- Efficiency of 86%
- Operating temperature range from -40 to 85°C
- Industry standard footprint
- Output short circuit protection on output
- Dimension is 15.24 x 8.50 x 8.25mm
- Weight is 1.5g
技术规格
电源应用
-
输出数
1输出
输出电压标称值
3.3V
直流/直流转换器输出类型
固定、可调节
输入电压直流最低
4.75V
深度/厚度
15.24mm
高度
8.25mm
直流/直流转换器类型
表面安装DIP
输出功率最大值
1.65W
输出电流最大值
500mA
直流/直流转换器安装
表面安装设备
输入电压 直流最高
36V
宽度
8.5mm
产品范围
V78-500-SMT Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Sudan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.0015