打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品信息
制造商产品编号MAXM17630AME+
库存编号3360095
产品范围MAXM17630 Series
技术数据表
电源应用工业
直流/直流转换器类型uSLIC-16,模块
输出数1输出
输出功率最大值-
输出电压标称值3.3V
输出电流最大值1A
直流/直流转换器输出类型固定
直流/直流转换器安装表面安装设备
输入电压直流最低4.5V
输入电压 直流最高36V
深度/厚度3mm
宽度3mm
高度1.75mm
产品范围MAXM17630 Series
产品概述
- 4.5V to 36V, 1A Himalaya step-down power module in 16 pin uSLIC™ package
- Fixed 3.3V output
- 400KHz to 2.2MHz adjustable frequency with external clock synchronization
- ±1.2% feedback accuracy
- Selectable PWM, PFM and DCM modes of operation
- Auxiliary bootstrap supply (EXTVCC) for improved efficiency
- Shutdown current as low as 2.8μA (typ)
- Adjustable and monotonic start-up with prebiased output voltage
- Built-in output-voltage monitoring with RESET pin (active low)
- Programmable EN/UVLO threshold
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电源应用
工业
输出数
1输出
输出电压标称值
3.3V
直流/直流转换器输出类型
固定
输入电压直流最低
4.5V
深度/厚度
3mm
高度
1.75mm
直流/直流转换器类型
uSLIC-16,模块
输出功率最大值
-
输出电流最大值
1A
直流/直流转换器安装
表面安装设备
输入电压 直流最高
36V
宽度
3mm
产品范围
MAXM17630 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000001